Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar

CRCW120682K0JNEB | |
|---|---|
DigiKey Part Number | CRCW120682K0JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120682K0JNEB |
Description | RES SMD 82K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120682K0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120682K0JNEAC | Vishay Dale | 0 | CRCW120682K0JNEAC-ND | $0.06455 | Similar |
| CRCW120682K0JNEBC | Vishay Dale | 0 | CRCW120682K0JNEBC-ND | $0.06455 | Similar |
| CRCW120682K0FHEAP | Vishay Dale | 0 | CRCW120682K0FHEAP-ND | $0.55776 | Parametric Equivalent |
| CRCW120682K0FKEB | Vishay Dale | 0 | CRCW120682K0FKEB-ND | $0.08084 | Parametric Equivalent |
| CRCW120682K0FKTA | Vishay Dale | 0 | CRCW120682K0FKTA-ND | $0.19794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06908 | $1,381.60 |







