
CRCW12068K20FKEAHP | |
|---|---|
DigiKey Part Number | 541-8.20KUTR-ND - Tape & Reel (TR) 541-8.20KUCT-ND - Cut Tape (CT) 541-8.20KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12068K20FKEAHP |
Description | RES SMD 8.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12068K20FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.01280 | $25.32 |
| 50 | $0.87480 | $43.74 |
| 100 | $0.76460 | $76.46 |
| 250 | $0.65444 | $163.61 |
| 500 | $0.59080 | $295.40 |
| 1,000 | $0.54023 | $540.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44212 | $2,210.60 |
| 10,000 | $0.41946 | $4,194.60 |
| 15,000 | $0.40842 | $6,126.30 |
| 25,000 | $0.39645 | $9,911.25 |
| 35,000 | $0.38959 | $13,635.65 |
| 50,000 | $0.38311 | $19,155.50 |

