
CRCW12067R50FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW12067R50FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12067R50FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12067R50FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12067R50FKEAHP |
Description | RES SMD 7.5 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067R50FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.11700 | $11.17 |
25 | $0.89680 | $22.42 |
50 | $0.77340 | $38.67 |
100 | $0.67410 | $67.41 |
250 | $0.57508 | $143.77 |
500 | $0.55720 | $278.60 |
1,000 | $0.47271 | $472.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45592 | $2,279.60 |
10,000 | $0.38662 | $3,866.20 |
15,000 | $0.37612 | $5,641.80 |
25,000 | $0.36473 | $9,118.25 |
35,000 | $0.35821 | $12,537.35 |
50,000 | $0.35204 | $17,602.00 |
60,000 | $0.34916 | $20,949.60 |
120,000 | $0.34134 | $40,960.80 |