Upgrade
Upgrade
Upgrade
Upgrade

CRCW12067R50FKEAC | |
|---|---|
DigiKey Part Number | CRCW12067R50FKEAC-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12067R50FKEAC |
Description | RES 7.5 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067R50FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12067R50FKTA | Vishay Dale | 5,000 | CRCW12067R50FKTA-ND | $0.21164 | Upgrade |
| CRCW12067R50FKTB | Vishay Dale | 0 | CRCW12067R50FKTB-ND | $0.19510 | Upgrade |
| CRCW12067R50FKTC | Vishay Dale | 0 | CRCW12067R50FKTC-ND | $0.17757 | Upgrade |
| CRM1206-FX-7R50ELF | Bourns Inc. | 9,839 | 118-CRM1206-FX-7R50ELFCT-ND | $2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.27072 | $13,536.00 |



