
CRCW12067K50FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12067K50FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12067K50FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12067K50FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12067K50FKEAHP |
Description | RES SMD 7.5K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12067K50FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.63800 | $31.90 |
| 100 | $0.55250 | $55.25 |
| 250 | $0.46500 | $116.25 |
| 500 | $0.41486 | $207.43 |
| 1,000 | $0.37515 | $375.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29987 | $1,499.35 |
| 10,000 | $0.28207 | $2,820.70 |
| 15,000 | $0.27340 | $4,101.00 |
| 25,000 | $0.26401 | $6,600.25 |
| 35,000 | $0.25862 | $9,051.70 |
| 50,000 | $0.25354 | $12,677.00 |

