
CRCW1206750RFKEAHP | |
|---|---|
DigiKey Part Number | 541-750UTR-ND - Tape & Reel (TR) 541-750UCT-ND - Cut Tape (CT) 541-750UDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW1206750RFKEAHP |
Description | RES SMD 750 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206750RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.22500 | $12.25 |
| 25 | $0.98640 | $24.66 |
| 50 | $0.85020 | $42.51 |
| 100 | $0.74320 | $74.32 |
| 250 | $0.63504 | $158.76 |
| 500 | $0.57288 | $286.44 |
| 1,000 | $0.52338 | $523.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42749 | $2,137.45 |
| 10,000 | $0.40529 | $4,052.90 |
| 15,000 | $0.39447 | $5,917.05 |
| 25,000 | $0.38275 | $9,568.75 |
| 35,000 | $0.37603 | $13,161.05 |
| 50,000 | $0.36968 | $18,484.00 |

