
CRCW12066R65FKEA | |
---|---|
DigiKey Part Number | 541-6.65FFTR-ND - Tape & Reel (TR) 541-6.65FFCT-ND - Cut Tape (CT) 541-6.65FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12066R65FKEA |
Description | RES SMD 6.65 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.65 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066R65FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46000 | $4.60 |
25 | $0.35800 | $8.95 |
50 | $0.29720 | $14.86 |
100 | $0.24960 | $24.96 |
250 | $0.20264 | $50.66 |
500 | $0.17556 | $87.78 |
1,000 | $0.15437 | $154.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12297 | $614.85 |
10,000 | $0.11296 | $1,129.60 |
15,000 | $0.10533 | $1,579.95 |
25,000 | $0.09600 | $2,400.00 |
35,000 | $0.09131 | $3,195.85 |
50,000 | $0.08664 | $4,332.00 |
60,000 | $0.08647 | $5,188.20 |
120,000 | $0.08585 | $10,302.00 |
125,000 | $0.08582 | $10,727.50 |