CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066R19FKEA

DigiKey Part Number
541-6.19FFTR-ND - Tape & Reel (TR)
541-6.19FFCT-ND - Cut Tape (CT)
541-6.19FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066R19FKEA
Description
RES SMD 6.19 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.19 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066R19FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,697
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46000$4.60
25$0.35800$8.95
50$0.29560$14.78
100$0.24960$24.96
250$0.20988$52.47
500$0.17538$87.69
1,000$0.15420$154.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15222$761.10
10,000$0.12652$1,265.20
15,000$0.10268$1,540.20
25,000$0.10098$2,524.50
Manufacturers Standard Package