Direct
Similar

CRCW12066M19FKEA | |
|---|---|
DigiKey Part Number | 541-6.19MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12066M19FKEA |
Description | RES SMD 6.19M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.19 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066M19FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT6M19 | Stackpole Electronics Inc | 0 | RMCF1206FT6M19-ND | $0.06051 | Direct |
| RC1206FR-076M19L | YAGEO | 0 | 311-6.19MFRTR-ND | $0.07547 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.08812 | $1,321.80 |



