CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12066K49FKTA

DigiKey Part Number
541-CRCW12066K49FKTATR-ND - Tape & Reel (TR)
541-CRCW12066K49FKTACT-ND - Cut Tape (CT)
541-CRCW12066K49FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12066K49FKTA
Description
RES SMD 6.49K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12066K49FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50920$12.73
50$0.42860$21.43
100$0.36620$36.62
250$0.30316$75.79
500$0.23828$119.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26081$1,304.05
10,000$0.24753$2,475.30
15,000$0.19768$2,965.20
25,000$0.16472$4,118.00
35,000$0.16411$5,743.85
50,000$0.16097$8,048.50
60,000$0.15915$9,549.00
120,000$0.15316$18,379.20
125,000$0.15285$19,106.25
Manufacturers Standard Package