
CRCW12066K49FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW12066K49FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12066K49FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12066K49FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12066K49FKEAHP |
Description | RES SMD 6.49K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12066K49FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.24000 | $12.40 |
25 | $1.00520 | $25.13 |
50 | $0.86880 | $43.44 |
100 | $0.76200 | $76.20 |
250 | $0.65360 | $163.40 |
500 | $0.59120 | $295.60 |
1,000 | $0.54168 | $541.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47169 | $2,358.45 |
10,000 | $0.39038 | $3,903.80 |
15,000 | $0.38006 | $5,700.90 |
25,000 | $0.36957 | $9,239.25 |
35,000 | $0.36416 | $12,745.60 |
50,000 | $0.35878 | $17,939.00 |
60,000 | $0.35824 | $21,494.40 |