
CRCW120668K0FKEAHP | |
---|---|
DigiKey Part Number | CRCW120668K0FKEAHPTR-ND - Tape & Reel (TR) CRCW120668K0FKEAHPCT-ND - Cut Tape (CT) CRCW120668K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120668K0FKEAHP |
Description | RES SMD 68K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120668K0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.24300 | $12.43 |
25 | $1.00760 | $25.19 |
50 | $0.87100 | $43.55 |
100 | $0.76390 | $76.39 |
250 | $0.65528 | $163.82 |
500 | $0.59698 | $298.49 |
1,000 | $0.54307 | $543.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47290 | $2,364.50 |
10,000 | $0.40856 | $4,085.60 |
15,000 | $0.39388 | $5,908.20 |
25,000 | $0.37905 | $9,476.25 |
35,000 | $0.37360 | $13,076.00 |
50,000 | $0.36819 | $18,409.50 |
60,000 | $0.36764 | $22,058.40 |