CRCW120668K0FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.19215
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 20,300
Unit Price: $0.82000
Datasheet
68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120668K0FKEAC

DigiKey Part Number
CRCW120668K0FKEAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120668K0FKEAC
Description
RES 68K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120668K0FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120668K0FKEBVishay Dale0CRCW120668K0FKEB-ND$0.08084Upgrade
CRCW120668K0FKECVishay Dale0CRCW120668K0FKEC-ND$0.08084Upgrade
CRCW120668K0FKEBCVishay Dale0CRCW120668K0FKEBC-ND$0.07422Parametric Equivalent
CRM1206-FX-6802ELFBourns Inc.0CRM1206-FX-6802ELF-ND$0.19215Upgrade
RMCF1206FT68K0Stackpole Electronics Inc20,300RMCF1206FT68K0CT-ND$0.82000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07422$3,711.00