CRCW120664K9FKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08084
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.19658
Datasheet

Direct


Panasonic Industry
In Stock: 45,232
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.04288
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,990
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18546
Datasheet
64.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120664K9FKTC

DigiKey Part Number
CRCW120664K9FKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120664K9FKTC
Description
RES SMD 64.9K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120664K9FKTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.16277$3,255.40
Manufacturers Standard Package