
CRCW120660R4FKEAHP | |
|---|---|
DigiKey Part Number | CRCW120660R4FKEAHPTR-ND - Tape & Reel (TR) CRCW120660R4FKEAHPCT-ND - Cut Tape (CT) CRCW120660R4FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120660R4FKEAHP |
Description | RES SMD 60.4 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120660R4FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.16700 | $11.67 |
| 25 | $0.93720 | $23.43 |
| 50 | $0.80580 | $40.29 |
| 100 | $0.70290 | $70.29 |
| 250 | $0.59884 | $149.71 |
| 500 | $0.53916 | $269.58 |
| 1,000 | $0.49165 | $491.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39999 | $1,999.95 |
| 10,000 | $0.37870 | $3,787.00 |
| 15,000 | $0.36832 | $5,524.80 |
| 25,000 | $0.35707 | $8,926.75 |
| 35,000 | $0.35063 | $12,272.05 |
| 50,000 | $0.34453 | $17,226.50 |

