MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120660K4FKEAHP

DigiKey Part Number
541-CRCW120660K4FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW120660K4FKEAHPCT-ND - Cut Tape (CT)
541-CRCW120660K4FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120660K4FKEAHP
Description
RES SMD 60.4K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120660K4FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,003
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.88700$8.87
25$0.70600$17.65
50$0.60100$30.05
100$0.52060$52.06
250$0.43812$109.53
500$0.39084$195.42
1,000$0.35340$353.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24957$1,247.85
10,000$0.23476$2,347.60
15,000$0.22754$3,413.10
25,000$0.21972$5,493.00
35,000$0.21525$7,533.75
50,000$0.21101$10,550.50
60,000$0.20903$12,541.80
120,000$0.20322$24,386.40
Manufacturers Standard Package