
CRCW1206604RFKEAHP | |
|---|---|
DigiKey Part Number | 541-604UTR-ND - Tape & Reel (TR) 541-604UCT-ND - Cut Tape (CT) 541-604UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206604RFKEAHP |
Description | RES SMD 604 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206604RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.03600 | $25.90 |
| 50 | $0.89440 | $44.72 |
| 100 | $0.78350 | $78.35 |
| 250 | $0.67152 | $167.88 |
| 500 | $0.60674 | $303.37 |
| 1,000 | $0.55528 | $555.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45521 | $2,276.05 |
| 10,000 | $0.43213 | $4,321.30 |
| 15,000 | $0.42089 | $6,313.35 |
| 25,000 | $0.40870 | $10,217.50 |
| 35,000 | $0.40172 | $14,060.20 |
| 50,000 | $0.39512 | $19,756.00 |

