
CRCW12065R60JNEAHP | |
---|---|
DigiKey Part Number | 541-5.6UATR-ND - Tape & Reel (TR) 541-5.6UACT-ND - Cut Tape (CT) 541-5.6UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065R60JNEAHP |
Description | RES SMD 5.6 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065R60JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.88700 | $8.87 |
25 | $0.70280 | $17.57 |
50 | $0.60100 | $30.05 |
100 | $0.49760 | $49.76 |
250 | $0.43024 | $107.56 |
500 | $0.38986 | $194.93 |
1,000 | $0.35242 | $352.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29857 | $1,492.85 |
10,000 | $0.28082 | $2,808.20 |
15,000 | $0.27624 | $4,143.60 |
25,000 | $0.26282 | $6,570.50 |
35,000 | $0.25745 | $9,010.75 |
50,000 | $0.25238 | $12,619.00 |
60,000 | $0.25001 | $15,000.60 |
120,000 | $0.24219 | $29,062.80 |
125,000 | $0.24178 | $30,222.50 |