
CRCW12065R23FKEA | |
---|---|
DigiKey Part Number | 541-5.23FFTR-ND - Tape & Reel (TR) 541-5.23FFCT-ND - Cut Tape (CT) 541-5.23FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065R23FKEA |
Description | RES SMD 5.23 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.23 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065R23FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.45300 | $4.53 |
25 | $0.34920 | $8.73 |
50 | $0.28980 | $14.49 |
100 | $0.24370 | $24.37 |
250 | $0.19788 | $49.47 |
500 | $0.17140 | $85.70 |
1,000 | $0.15048 | $150.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11624 | $581.20 |
10,000 | $0.09751 | $975.10 |
15,000 | $0.09258 | $1,388.70 |
25,000 | $0.08761 | $2,190.25 |
35,000 | $0.08292 | $2,902.20 |
50,000 | $0.07827 | $3,913.50 |
60,000 | $0.07811 | $4,686.60 |
120,000 | $0.07755 | $9,306.00 |
125,000 | $0.07752 | $9,690.00 |