
CRCW12065R23FKEA | |
---|---|
DigiKey Part Number | 541-5.23FFTR-ND - Tape & Reel (TR) 541-5.23FFCT-ND - Cut Tape (CT) 541-5.23FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065R23FKEA |
Description | RES SMD 5.23 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.23 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065R23FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.45200 | $4.52 |
25 | $0.34800 | $8.70 |
50 | $0.28900 | $14.45 |
100 | $0.24300 | $24.30 |
250 | $0.19740 | $49.35 |
500 | $0.17096 | $85.48 |
1,000 | $0.15010 | $150.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11931 | $596.55 |
10,000 | $0.09726 | $972.60 |
15,000 | $0.09234 | $1,385.10 |
25,000 | $0.08738 | $2,184.50 |
35,000 | $0.08271 | $2,894.85 |
50,000 | $0.07808 | $3,904.00 |
60,000 | $0.07791 | $4,674.60 |
120,000 | $0.07735 | $9,282.00 |
125,000 | $0.07732 | $9,665.00 |