CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065R10JNEA

DigiKey Part Number
541-5.1ETR-ND - Tape & Reel (TR)
541-5.1ECT-ND - Cut Tape (CT)
541-5.1EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065R10JNEA
Description
RES SMD 5.1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065R10JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37000$3.70
25$0.28320$7.08
50$0.23220$11.61
100$0.19430$19.43
250$0.15544$38.86
500$0.13352$66.76
1,000$0.11615$116.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08983$449.15
10,000$0.07128$712.80
15,000$0.06646$996.90
25,000$0.06162$1,540.50
35,000$0.06134$2,146.90
50,000$0.06106$3,053.00
60,000$0.06093$3,655.80
120,000$0.06047$7,256.40
125,000$0.06044$7,555.00
Manufacturers Standard Package