
CRCW12065R10FKEA | |
---|---|
DigiKey Part Number | 541-5.10FFTR-ND - Tape & Reel (TR) 541-5.10FFCT-ND - Cut Tape (CT) 541-5.10FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065R10FKEA |
Description | RES SMD 5.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065R10FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.46100 | $4.61 |
25 | $0.35880 | $8.97 |
50 | $0.29800 | $14.90 |
100 | $0.25030 | $25.03 |
250 | $0.20316 | $50.79 |
500 | $0.17600 | $88.00 |
1,000 | $0.15476 | $154.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12328 | $616.40 |
10,000 | $0.10623 | $1,062.30 |
15,000 | $0.10126 | $1,518.90 |
25,000 | $0.09625 | $2,406.25 |
35,000 | $0.09585 | $3,354.75 |
50,000 | $0.09545 | $4,772.50 |
60,000 | $0.09526 | $5,715.60 |
120,000 | $0.09143 | $10,971.60 |
125,000 | $0.09120 | $11,400.00 |