Direct
Direct
Direct
Direct
Direct
Similar
Similar

CRCW12065M10JNTA | |
|---|---|
DigiKey Part Number | CRCW12065M10JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12065M10JNTA |
Description | RES SMD 5.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065M10JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12065M10JNEA | Vishay Dale | 14,656 | 541-5.1MECT-ND | $0.82000 | Direct |
| ERJ-8GEYJ515V | Panasonic Industry | 72,371 | P5.1MECT-ND | $1.23000 | Direct |
| RC1206JR-075M1L | YAGEO | 8,495 | 13-RC1206JR-075M1LCT-ND | $0.82000 | Direct |
| RMCF1206JG5M10 | Stackpole Electronics Inc | 3,520 | 738-RMCF1206JG5M10CT-ND | $0.82000 | Direct |
| RMCF1206JT5M10 | Stackpole Electronics Inc | 12,355 | RMCF1206JT5M10CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18648 | $932.40 |






