CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12065K11FKTA

DigiKey Part Number
541-CRCW12065K11FKTATR-ND - Tape & Reel (TR)
541-CRCW12065K11FKTACT-ND - Cut Tape (CT)
541-CRCW12065K11FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12065K11FKTA
Description
RES SMD 5.11K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12065K11FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50920$12.73
50$0.42860$21.43
100$0.36130$36.13
250$0.29952$74.88
500$0.26686$133.43
1,000$0.23812$238.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19619$980.95
10,000$0.18260$1,826.00
15,000$0.17436$2,615.40
25,000$0.16882$4,220.50
35,000$0.16472$5,765.20
50,000$0.16084$8,042.00
60,000$0.15903$9,541.80
120,000$0.15305$18,366.00
125,000$0.15274$19,092.50
Manufacturers Standard Package