CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120659R0FKEA

DigiKey Part Number
541-59.0FTR-ND - Tape & Reel (TR)
541-59.0FCT-ND - Cut Tape (CT)
541-59.0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120659R0FKEA
Description
RES SMD 59 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120659R0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40200$4.02
25$0.30880$7.72
50$0.25620$12.81
100$0.21430$21.43
250$0.17276$43.19
500$0.14894$74.47
1,000$0.13014$130.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10226$511.30
10,000$0.09340$934.00
15,000$0.08909$1,336.35
25,000$0.08443$2,110.75
35,000$0.08176$2,861.60
50,000$0.07924$3,962.00
60,000$0.07806$4,683.60
120,000$0.07417$8,900.40
125,000$0.07397$9,246.25
Manufacturers Standard Package