
CRCW120656R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW120656R0JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW120656R0JNEAIFCT-ND - Cut Tape (CT) 541-CRCW120656R0JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW120656R0JNEAIF |
Description | RES SMD 56 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120656R0JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-560ELF | Bourns Inc. | 14,199 | CR1206-JW-560ELFCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.19500 | $21.95 |
| 25 | $1.82200 | $45.55 |
| 50 | $1.60820 | $80.41 |
| 100 | $1.43880 | $143.88 |
| 250 | $1.26676 | $316.69 |
| 500 | $1.16746 | $583.73 |
| 1,000 | $1.08861 | $1,088.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.92594 | $4,629.70 |
| 10,000 | $0.89045 | $8,904.50 |
| 15,000 | $0.87313 | $13,096.95 |
| 25,000 | $0.85437 | $21,359.25 |
| 35,000 | $0.84362 | $29,526.70 |
| 50,000 | $0.83345 | $41,672.50 |

