
CRCW1206560RFKEAHP | |
|---|---|
DigiKey Part Number | 541-560UTR-ND - Tape & Reel (TR) 541-560UCT-ND - Cut Tape (CT) 541-560UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206560RFKEAHP |
Description | RES SMD 560 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206560RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.12600 | $11.26 |
| 25 | $0.90440 | $22.61 |
| 50 | $0.77620 | $38.81 |
| 100 | $0.67580 | $67.58 |
| 250 | $0.57484 | $143.71 |
| 500 | $0.51664 | $258.32 |
| 1,000 | $0.47052 | $470.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38176 | $1,908.80 |
| 10,000 | $0.36107 | $3,610.70 |
| 15,000 | $0.35099 | $5,264.85 |
| 25,000 | $0.34006 | $8,501.50 |
| 35,000 | $0.33380 | $11,683.00 |
| 50,000 | $0.32788 | $16,394.00 |

