
CRCW120651R1FKEAC | |
---|---|
DigiKey Part Number | 541-CRCW120651R1FKEACTR-ND - Tape & Reel (TR) 541-CRCW120651R1FKEACCT-ND - Cut Tape (CT) 541-CRCW120651R1FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120651R1FKEAC |
Description | RES 51.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120651R1FKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
25 | $0.29560 | $7.39 |
50 | $0.24460 | $12.23 |
100 | $0.19130 | $19.13 |
250 | $0.15632 | $39.08 |
500 | $0.14122 | $70.61 |
1,000 | $0.12308 | $123.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08960 | $448.00 |
10,000 | $0.07984 | $798.40 |
15,000 | $0.07499 | $1,124.85 |
25,000 | $0.07012 | $1,753.00 |
35,000 | $0.06981 | $2,443.35 |
50,000 | $0.06950 | $3,475.00 |
60,000 | $0.06935 | $4,161.00 |
120,000 | $0.06883 | $8,259.60 |
125,000 | $0.06881 | $8,601.25 |