Direct
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW120651K1FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW120651K1FKTATR-ND - Tape & Reel (TR) 541-CRCW120651K1FKTACT-ND - Cut Tape (CT) 541-CRCW120651K1FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120651K1FKTA |
Description | RES SMD 51.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120651K1FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120651K1FKEA | Vishay Dale | 19,163 | 541-51.1KFCT-ND | $0.90000 | Direct |
| CRCW120651K1FKEAHP | Vishay Dale | 0 | CRCW120651K1FKEAHP-ND | $0.47229 | Upgrade |
| ERJ-8ENF5112V | Panasonic Industry | 64,259 | P51.1KFCT-ND | $1.48000 | Direct |
| RC1206FR-0751K1L | YAGEO | 226,499 | 311-51.1KFRCT-ND | $0.82000 | Direct |
| RMCF1206FG51K1 | Stackpole Electronics Inc | 1 | 738-RMCF1206FG51K1CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.53920 | $13.48 |
| 50 | $0.45540 | $22.77 |
| 100 | $0.38890 | $38.89 |
| 250 | $0.32196 | $80.49 |
| 500 | $0.28332 | $141.66 |
| 1,000 | $0.25289 | $252.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19658 | $982.90 |
| 10,000 | $0.18297 | $1,829.70 |
| 15,000 | $0.17635 | $2,645.25 |
| 25,000 | $0.16917 | $4,229.25 |
| 35,000 | $0.16506 | $5,777.10 |
| 50,000 | $0.16117 | $8,058.50 |










