CRCW1206510RJNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 5,000
Unit Price: $3.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06908
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06455
Datasheet

Upgrade


Bourns Inc.
In Stock: 23,676
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03571
Datasheet
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206510RJNEBC

DigiKey Part Number
CRCW1206510RJNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206510RJNEBC
Description
RES 510 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206510RJNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206510RJNEAIFVishay Dale5,000541-CRCW1206510RJNEAIFCT-ND$3.86000Upgrade
CRCW1206510RJNEBVishay Dale0CRCW1206510RJNEB-ND$0.06908Upgrade
CRCW1206510RJNECVishay Dale0CRCW1206510RJNEC-ND$0.06908Upgrade
CRCW1206510RJNTBVishay Dale0CRCW1206510RJNTB-ND$0.16850Upgrade
CRCW1206510RFKEACVishay Dale0CRCW1206510RFKEAC-ND$0.07422Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06455$3,227.50