
CRCW12064R70JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12064R70JNEBTR-ND - Tape & Reel (TR) 541-CRCW12064R70JNEBCT-ND - Cut Tape (CT) 541-CRCW12064R70JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70JNEB |
Description | RES SMD 4.7 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R70JNEAIF | Vishay Dale | 11,389 | 541-4.7ARCT-ND | $3.86000 | Upgrade |
| CRCW12064R70JNEAC | Vishay Dale | 11,263 | 541-CRCW12064R70JNEACCT-ND | $0.82000 | Similar |
| CRCW12064R70JNEBC | Vishay Dale | 0 | CRCW12064R70JNEBC-ND | $0.06455 | Similar |
| RCG12064R70JNEA | Vishay Dale | 3,045 | 541-1866-1-ND | $0.99000 | Similar |
| CRCW12064R70FKEC | Vishay Dale | 0 | CRCW12064R70FKEC-ND | $0.10505 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.28920 | $7.23 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.19810 | $19.81 |
| 250 | $0.15852 | $39.63 |
| 500 | $0.13598 | $67.99 |
| 1,000 | $0.11831 | $118.31 |
| 5,000 | $0.09024 | $451.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07119 | $711.90 |
| 20,000 | $0.07043 | $1,408.60 |

