Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW12064R70FNTA | |
|---|---|
DigiKey Part Number | CRCW12064R70FNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70FNTA |
Description | RES SMD 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70FNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R70FNEA | Vishay Dale | 24,735 | 541-4.70FCT-ND | $1.15000 | Direct |
| RMCF1206FT4R70 | Stackpole Electronics Inc | 227,346 | RMCF1206FT4R70CT-ND | $0.82000 | Direct |
| AA1206FR-074R7L | YAGEO | 0 | AA1206FR-074R7L-ND | $0.47456 | Upgrade |
| AC1206FR-074R7L | YAGEO | 6,717 | YAG3885CT-ND | $1.32000 | Upgrade |
| RMCP1206FT4R70 | Stackpole Electronics Inc | 0 | RMCP1206FT4R70-ND | $0.19136 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21593 | $1,079.65 |








