
CRCW12064R70FKEAC | |
|---|---|
DigiKey Part Number | 541-4200-2-ND - Tape & Reel (TR) 541-4200-1-ND - Cut Tape (CT) 541-4200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R70FKEAC |
Description | RES 4.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R70FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R70FKEA | Vishay Dale | 70,750 | 541-4.70FFCT-ND | $1.07000 | Upgrade |
| CRCW12064R70FKEAHP | Vishay Dale | 80,958 | 541-4.70UCT-ND | $2.71000 | Upgrade |
| CRCW12064R70FKTA | Vishay Dale | 5,996 | 541-CRCW12064R70FKTACT-ND | $1.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.98700 | $9.87 |
| 25 | $0.78600 | $19.65 |
| 50 | $0.67080 | $33.54 |
| 100 | $0.58130 | $58.13 |
| 250 | $0.49064 | $122.66 |
| 500 | $0.43870 | $219.35 |
| 1,000 | $0.39735 | $397.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31888 | $1,594.40 |
| 10,000 | $0.30038 | $3,003.80 |
| 15,000 | $0.29137 | $4,370.55 |
| 25,000 | $0.28161 | $7,040.25 |
| 35,000 | $0.27601 | $9,660.35 |
| 50,000 | $0.27072 | $13,536.00 |

