
CRCW12064R64FNEA | |
---|---|
DigiKey Part Number | 541-CRCW12064R64FNEATR-ND - Tape & Reel (TR) 541-CRCW12064R64FNEACT-ND - Cut Tape (CT) 541-CRCW12064R64FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R64FNEA |
Description | RES SMD 4.64 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.64 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R64FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.53500 | $5.35 |
25 | $0.41480 | $10.37 |
50 | $0.34580 | $17.29 |
100 | $0.29310 | $29.31 |
250 | $0.24004 | $60.01 |
500 | $0.20942 | $104.71 |
1,000 | $0.18522 | $185.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14256 | $712.80 |
10,000 | $0.11494 | $1,149.40 |
15,000 | $0.10994 | $1,649.10 |
25,000 | $0.10920 | $2,730.00 |
35,000 | $0.10875 | $3,806.25 |
50,000 | $0.10403 | $5,201.50 |
60,000 | $0.10382 | $6,229.20 |
120,000 | $0.10311 | $12,373.20 |
125,000 | $0.10308 | $12,885.00 |