
CRCW12064M53FKEA | |
---|---|
DigiKey Part Number | 541-4.53MFTR-ND - Tape & Reel (TR) 541-4.53MFCT-ND - Cut Tape (CT) 541-4.53MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064M53FKEA |
Description | RES SMD 4.53M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.53 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064M53FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
25 | $0.23360 | $5.84 |
50 | $0.19100 | $9.55 |
100 | $0.15720 | $15.72 |
250 | $0.12512 | $31.28 |
500 | $0.10882 | $54.41 |
1,000 | $0.09179 | $91.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06330 | $316.50 |
10,000 | $0.06251 | $625.10 |
15,000 | $0.05976 | $896.40 |
25,000 | $0.05617 | $1,404.25 |
35,000 | $0.05411 | $1,893.85 |
50,000 | $0.05216 | $2,608.00 |
60,000 | $0.05125 | $3,075.00 |
120,000 | $0.04825 | $5,790.00 |
125,000 | $0.04810 | $6,012.50 |