Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar

CRCW12064K99FKTC | |
|---|---|
DigiKey Part Number | CRCW12064K99FKTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064K99FKTC |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K99FKTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA12064K99FKEA | Vishay Dale | 0 | 541-2246-2-ND | $0.22575 | Upgrade |
| CRCW12064K99FKEAC | Vishay Dale | 32,649 | 541-CRCW12064K99FKEACCT-ND | $0.90000 | Similar |
| CRCW12064K99FKEBC | Vishay Dale | 0 | CRCW12064K99FKEBC-ND | $0.07422 | Similar |
| RCG12064K99FKEA | Vishay Dale | 4,530 | 541-RCG12064K99FKEACT-ND | $1.56000 | Similar |
| CRCW12064K99FHEAP | Vishay Dale | 0 | CRCW12064K99FHEAP-ND | $0.55776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.16277 | $3,255.40 |










