CRCW120649R9FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.92812
Datasheet

Upgrade


Vishay Dale
In Stock: 8,464
Unit Price: $16.77000
Datasheet

Similar


Vishay Dale
In Stock: 58,613
Unit Price: $10.25000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.84126
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.91625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.84490
Datasheet

Direct


Panasonic Industry
In Stock: 25,046
Unit Price: $16.77000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.48597
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 161,050
Unit Price: $9.32000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.10209
Datasheet

Similar


Bourns Inc.
In Stock: 5,677
Unit Price: $16.77000
Datasheet
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120649R9FKEB

DigiKey Part Number
541-CRCW120649R9FKEBTR-ND - Tape & Reel (TR)
541-CRCW120649R9FKEBCT-ND - Cut Tape (CT)
541-CRCW120649R9FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120649R9FKEB
Description
RES SMD 49.9 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120649R9FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120649R9FKECHPVishay Dale0CRCW120649R9FKECHP-ND$3.92812Upgrade
RCA120649R9FKEAVishay Dale8,464541-2242-1-ND$16.77000Upgrade
CRCW120649R9FKEACVishay Dale58,613541-4185-1-ND$10.25000Similar
CRCW120649R9FKEBCVishay Dale0CRCW120649R9FKEBC-ND$0.84126Similar
CRCW120649R9FKECVishay Dale0CRCW120649R9FKEC-ND$0.91625Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39500$3.95
50$0.25980$12.99
100$0.22030$22.03
500$0.15506$77.53
1,000$0.13508$135.08
5,000$0.10154$507.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09082$908.20
20,000$0.08244$1,648.80
30,000$0.07778$2,333.40
50,000$0.07312$3,656.00
100,000$0.06707$6,707.00
Manufacturers Standard Package