MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647R0JNEAHP

DigiKey Part Number
541-47UATR-ND - Tape & Reel (TR)
541-47UACT-ND - Cut Tape (CT)
541-47UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120647R0JNEAHP
Description
RES SMD 47 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,267
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.89500$8.95
25$0.71600$17.90
50$0.61080$30.54
100$0.50660$50.66
250$0.43912$109.78
500$0.39708$198.54
1,000$0.35923$359.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30473$1,523.65
10,000$0.29063$2,906.30
15,000$0.28957$4,343.55
25,000$0.26674$6,668.50
35,000$0.25795$9,028.25
50,000$0.25555$12,777.50
60,000$0.24762$14,857.20
120,000$0.24721$29,665.20
Manufacturers Standard Package