47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120647R0FKTA

DigiKey Part Number
541-CRCW120647R0FKTATR-ND - Tape & Reel (TR)
541-CRCW120647R0FKTACT-ND - Cut Tape (CT)
541-CRCW120647R0FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120647R0FKTA
Description
RES SMD 47 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120647R0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120647R0FKEAHPVishay Dale10,075541-47.0UCT-ND$2.22000Upgrade
ERJ-8ENF47R0VPanasonic Industry57,432P47.0FCT-ND$1.48000Direct
RMCF1206FT47R0Stackpole Electronics Inc64,468RMCF1206FT47R0CT-ND$0.82000Direct
AC1206FR-0747RLYAGEO28,535YAG3881CT-ND$0.90000Upgrade
CR1206-FX-47R0ELFBourns Inc.48,144CR1206-FX-47R0ELFCT-ND$0.82000Similar
In-Stock: 1,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.69100$6.91
25$0.53920$13.48
50$0.45540$22.77
100$0.38890$38.89
250$0.32196$80.49
500$0.28332$141.66
1,000$0.25289$252.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19658$982.90
10,000$0.18297$1,829.70
15,000$0.17635$2,645.25
25,000$0.16917$4,229.25
35,000$0.16506$5,777.10
50,000$0.16117$8,058.50
Manufacturers Standard Package