Upgrade
Parametric Equivalent
Upgrade
Upgrade

CRCW120647R0FKEBC | |
|---|---|
DigiKey Part Number | CRCW120647R0FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120647R0FKEBC |
Description | RES 47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647R0FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120647R0FKEB | Vishay Dale | 17,484 | 541-CRCW120647R0FKEBCT-ND | $0.90000 | Upgrade |
| CRCW120647R0FKEAC | Vishay Dale | 46,753 | 541-CRCW120647R0FKEACCT-ND | $0.90000 | Parametric Equivalent |
| CRM1206-FX-47R0ELF | Bourns Inc. | 14 | 118-CRM1206-FX-47R0ELFCT-ND | $1.23000 | Upgrade |
| RMCF1206FT47R0 | Stackpole Electronics Inc | 64,468 | RMCF1206FT47R0CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.07422 | $3,711.00 |




