
CRCW120647K0JNEAHP | |
---|---|
DigiKey Part Number | 541-47KUATR-ND - Tape & Reel (TR) 541-47KUACT-ND - Cut Tape (CT) 541-47KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647K0JNEAHP |
Description | RES SMD 47K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647K0JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.11700 | $11.17 |
25 | $0.89680 | $22.42 |
50 | $0.73400 | $36.70 |
100 | $0.63310 | $63.31 |
250 | $0.52188 | $130.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45592 | $2,279.60 |
10,000 | $0.41130 | $4,113.00 |
15,000 | $0.40039 | $6,005.85 |
25,000 | $0.38857 | $9,714.25 |
35,000 | $0.38180 | $13,363.00 |
50,000 | $0.37539 | $18,769.50 |
60,000 | $0.37240 | $22,344.00 |
120,000 | $0.36251 | $43,501.20 |
125,000 | $0.36200 | $45,250.00 |