Similar
Similar
Parametric Equivalent
Direct
Direct
Similar

CRCW1206470RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206470RFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206470RFKEBCT-ND - Cut Tape (CT) 541-CRCW1206470RFKEBDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW1206470RFKEB |
Description | RES SMD 470 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206470RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206470RFKEAC | Vishay Dale | 74,745 | 541-CRCW1206470RFKEACCT-ND | $18.00000 | Similar |
| CRCW1206470RFKEBC | Vishay Dale | 0 | CRCW1206470RFKEBC-ND | $1.50030 | Similar |
| CRCW1206470RFKEC | Vishay Dale | 0 | CRCW1206470RFKEC-ND | $2.02995 | Parametric Equivalent |
| ERJ-8ENF4700V | Panasonic Industry | 11,217 | P470FCT-ND | $30.00000 | Direct |
| RMCF1206FT470R | Stackpole Electronics Inc | 105,620 | RMCF1206FT470RCT-ND | $17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.22030 | $22.03 |
| 500 | $0.15506 | $77.53 |
| 1,000 | $0.13508 | $135.08 |
| 5,000 | $0.10154 | $507.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09082 | $908.20 |
| 20,000 | $0.08244 | $1,648.80 |
| 30,000 | $0.07778 | $2,333.40 |
| 50,000 | $0.07312 | $3,656.00 |
| 100,000 | $0.06707 | $6,707.00 |





