Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

CRCW1206442RFKTA | |
|---|---|
DigiKey Part Number | CRCW1206442RFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206442RFKTA |
Description | RES SMD 442 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206442RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206442RFKEA | Vishay Dale | 7,583 | 541-442FCT-ND | $0.90000 | Direct |
| CRCW1206442RFKEAHP | Vishay Dale | 1,172 | 541-442UCT-ND | $2.47000 | Upgrade |
| ERJ-8ENF4420V | Panasonic Industry | 118,014 | P442FCT-ND | $1.48000 | Direct |
| RC1206FR-07442RL | YAGEO | 27,132 | 311-442FRCT-ND | $0.82000 | Direct |
| RMCF1206FT442R | Stackpole Electronics Inc | 7,521 | RMCF1206FT442RCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19658 | $982.90 |










