40.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120640R2FKEAC

DigiKey Part Number
541-CRCW120640R2FKEACTR-ND - Tape & Reel (TR)
541-CRCW120640R2FKEACCT-ND - Cut Tape (CT)
541-CRCW120640R2FKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120640R2FKEAC
Description
RES 40.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120640R2FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.41100$4.11
25$0.31560$7.89
50$0.25980$12.99
100$0.21700$21.70
250$0.17428$43.57
500$0.14980$74.90
1,000$0.13064$130.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09634$481.70
10,000$0.08783$878.30
15,000$0.08369$1,255.35
25,000$0.07921$1,980.25
35,000$0.07665$2,682.75
50,000$0.07422$3,711.00
Manufacturers Standard Package