
CRCW12063R60FKEAHP | |
---|---|
DigiKey Part Number | 541-3.60UTR-ND - Tape & Reel (TR) 541-3.60UCT-ND - Cut Tape (CT) 541-3.60UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R60FKEAHP |
Description | RES SMD 3.6 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R60FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.48200 | $14.82 |
25 | $1.20840 | $30.21 |
50 | $1.05360 | $52.68 |
100 | $0.92940 | $92.94 |
250 | $0.80476 | $201.19 |
500 | $0.79636 | $398.18 |
1,000 | $0.74755 | $747.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.61421 | $3,071.05 |
10,000 | $0.51156 | $5,115.60 |
15,000 | $0.50936 | $7,640.40 |
25,000 | $0.50686 | $12,671.50 |
35,000 | $0.50537 | $17,687.95 |
50,000 | $0.50389 | $25,194.50 |
60,000 | $0.50318 | $30,190.80 |