Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW12063R30FNEA | |
|---|---|
DigiKey Part Number | 541-3.30FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12063R30FNEA |
Description | RES SMD 3.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R30FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG1206F3R3 | TE Connectivity Passive Product | 0 | CRG1206F3R3-ND | $0.18915 | Direct |
| RMCF1206FT3R30 | Stackpole Electronics Inc | 213,987 | 738-RMCF1206FT3R30CT-ND | $0.82000 | Direct |
| AA1206FR-073R3L | YAGEO | 0 | AA1206FR-073R3L-ND | $0.47456 | Upgrade |
| RMCP1206FT3R30 | Stackpole Electronics Inc | 0 | RMCP1206FT3R30-ND | $0.19136 | Upgrade |
| AC1206FR-073R3L | YAGEO | 18,053 | YAG3875CT-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13256 | $1,988.40 |








