
CRCW12063R30FKEAHP | |
|---|---|
DigiKey Part Number | 541-3.30UTR-ND - Tape & Reel (TR) 541-3.30UCT-ND - Cut Tape (CT) 541-3.30UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R30FKEAHP |
Description | RES SMD 3.3 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R30FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.48800 | $14.88 |
| 25 | $1.20680 | $30.17 |
| 50 | $1.04900 | $52.45 |
| 100 | $0.92410 | $92.41 |
| 250 | $0.79780 | $199.45 |
| 500 | $0.72498 | $362.49 |
| 1,000 | $0.66717 | $667.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.55290 | $2,764.50 |
| 10,000 | $0.52690 | $5,269.00 |
| 15,000 | $0.51423 | $7,713.45 |
| 25,000 | $0.50050 | $12,512.50 |
| 35,000 | $0.49263 | $17,242.05 |
| 50,000 | $0.48519 | $24,259.50 |

