
CRCW12063M90FKEA | |
---|---|
DigiKey Part Number | 541-3.90MFTR-ND - Tape & Reel (TR) 541-3.90MFCT-ND - Cut Tape (CT) 541-3.90MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063M90FKEA |
Description | RES SMD 3.9M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M90FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.40300 | $4.03 |
25 | $0.30960 | $7.74 |
50 | $0.25680 | $12.84 |
100 | $0.21490 | $21.49 |
250 | $0.17320 | $43.30 |
500 | $0.16448 | $82.24 |
1,000 | $0.14447 | $144.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10619 | $530.95 |
10,000 | $0.09959 | $995.90 |
15,000 | $0.09236 | $1,385.40 |
25,000 | $0.08515 | $2,128.75 |
35,000 | $0.08197 | $2,868.95 |
50,000 | $0.07944 | $3,972.00 |
60,000 | $0.07826 | $4,695.60 |
120,000 | $0.07416 | $8,899.20 |