
CRCW12063K90JNEB | |
---|---|
DigiKey Part Number | 541-CRCW12063K90JNEBTR-ND - Tape & Reel (TR) 541-CRCW12063K90JNEBCT-ND - Cut Tape (CT) 541-CRCW12063K90JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K90JNEB |
Description | RES SMD 3.9K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K90JNEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
50 | $0.22160 | $11.08 |
100 | $0.18800 | $18.80 |
500 | $0.13236 | $66.18 |
1,000 | $0.11528 | $115.28 |
5,000 | $0.08666 | $433.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07751 | $775.10 |
20,000 | $0.07036 | $1,407.20 |