
CRCW12063K90JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW12063K90JNEBTR-ND - Tape & Reel (TR) 541-CRCW12063K90JNEBCT-ND - Cut Tape (CT) 541-CRCW12063K90JNEBDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12063K90JNEB |
Description | RES SMD 3.9K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K90JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063K90JNECHP | Vishay Dale | 0 | CRCW12063K90JNECHP-ND | $0.34534 | Upgrade |
| CRCW12063K90JNEAC | Vishay Dale | 0 | CRCW12063K90JNEAC-ND | $0.06455 | Similar |
| CRCW12063K90JNEBC | Vishay Dale | 0 | CRCW12063K90JNEBC-ND | $0.06455 | Similar |
| CRCW12063K90FHTAP | Vishay Dale | 0 | CRCW12063K90FHTAP-ND | $0.70149 | Parametric Equivalent |
| CRCW12063K90FKTA | Vishay Dale | 0 | CRCW12063K90FKTA-ND | $0.19658 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22200 | $11.10 |
| 100 | $0.18830 | $18.83 |
| 500 | $0.13254 | $66.27 |
| 1,000 | $0.11543 | $115.43 |
| 5,000 | $0.08677 | $433.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07761 | $776.10 |
| 20,000 | $0.07045 | $1,409.00 |

